
SN74HCS174DR | |
---|---|
DigiKey Part Number | 296-SN74HCS174DRTR-ND - Tape & Reel (TR) 296-SN74HCS174DRCT-ND - Cut Tape (CT) 296-SN74HCS174DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.2.22700 | kr.22.27 |
25 | kr.1.98920 | kr.49.73 |
100 | kr.1.72800 | kr.172.80 |
250 | kr.1.60332 | kr.400.83 |
500 | kr.1.52820 | kr.764.10 |
1.000 | kr.1.47859 | kr.1,478.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.40111 | kr.3,502.78 |
5.000 | kr.1.36178 | kr.6,808.90 |
7.500 | kr.1.34208 | kr.10,065.60 |
12.500 | kr.1.32026 | kr.16,503.25 |
17.500 | kr.1.30750 | kr.22,881.25 |
25.000 | kr.1.29524 | kr.32,381.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |