
SN74HCS238BQBR | |
|---|---|
DigiKey Part Number | 296-SN74HCS238BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS238BQBRCT-ND - Cut Tape (CT) 296-SN74HCS238BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS238BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.35600 | kr.33.56 |
| 25 | kr.3.01440 | kr.75.36 |
| 100 | kr.2.63890 | kr.263.89 |
| 250 | kr.2.46012 | kr.615.03 |
| 500 | kr.2.35236 | kr.1,176.18 |
| 1.000 | kr.2.32174 | kr.2,321.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15407 | kr.6,462.21 |
| 6.000 | kr.2.10047 | kr.12,602.82 |
| 9.000 | kr.2.07360 | kr.18,662.40 |
| 15.000 | kr.2.04387 | kr.30,658.05 |
| 21.000 | kr.2.02647 | kr.42,555.87 |
| 30.000 | kr.2.00977 | kr.60,293.10 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


