
TLV2186IDSGT | |
|---|---|
DigiKey Part Number | 296-TLV2186IDSGTTR-ND - Tape & Reel (TR) 296-TLV2186IDSGTCT-ND - Cut Tape (CT) 296-TLV2186IDSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2186IDSGT |
Description | IC OPAMP ZER-DRIFT 2CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.93000 | kr.10.93 |
| 10 | kr.7.99200 | kr.79.92 |
| 25 | kr.7.26600 | kr.181.65 |
| 100 | kr.6.46600 | kr.646.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.08432 | kr.1,521.08 |
| 500 | kr.5.85426 | kr.2,927.13 |
| 750 | kr.5.73916 | kr.4,304.37 |
| 1.250 | kr.5.61154 | kr.7,014.42 |
| 1.750 | kr.5.53693 | kr.9,689.63 |
| 2.500 | kr.5.46516 | kr.13,662.90 |
| 6.250 | kr.5.31072 | kr.33,192.00 |
| Unit Price without VAT: | kr.10.93000 |
|---|---|
| Unit Price with VAT: | kr.13.66250 |






