Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS166DR

DigiKey Part Number
296-SN74HCS166DRTR-ND - Tape & Reel (TR)
296-SN74HCS166DRCT-ND - Cut Tape (CT)
296-SN74HCS166DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS166DR
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.18000kr.21.80
25kr.1.94960kr.48.74
100kr.1.69300kr.169.30
250kr.1.57020kr.392.55
500kr.1.49652kr.748.26
1.000kr.1.44617kr.1,446.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.37154kr.3,428.85
5.000kr.1.33289kr.6,664.45
7.500kr.1.31352kr.9,851.40
12.500kr.1.29206kr.16,150.75
17.500kr.1.27952kr.22,391.60
25.000kr.1.26746kr.31,686.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250