
SN74HCS166DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS166DRTR-ND - Tape & Reel (TR) 296-SN74HCS166DRCT-ND - Cut Tape (CT) 296-SN74HCS166DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS166DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.18000 | kr.21.80 |
| 25 | kr.1.94960 | kr.48.74 |
| 100 | kr.1.69300 | kr.169.30 |
| 250 | kr.1.57020 | kr.392.55 |
| 500 | kr.1.49652 | kr.748.26 |
| 1.000 | kr.1.44617 | kr.1,446.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.37154 | kr.3,428.85 |
| 5.000 | kr.1.33289 | kr.6,664.45 |
| 7.500 | kr.1.31352 | kr.9,851.40 |
| 12.500 | kr.1.29206 | kr.16,150.75 |
| 17.500 | kr.1.27952 | kr.22,391.60 |
| 25.000 | kr.1.26746 | kr.31,686.50 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

