
SN74HCS165QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS165QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.35600 | kr.33.56 |
| 25 | kr.3.01440 | kr.75.36 |
| 100 | kr.2.63890 | kr.263.89 |
| 250 | kr.2.46012 | kr.615.03 |
| 500 | kr.2.35236 | kr.1,176.18 |
| 1.000 | kr.2.26362 | kr.2,263.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.17000 | kr.5,425.00 |
| 5.000 | kr.2.11357 | kr.10,567.85 |
| 7.500 | kr.2.08531 | kr.15,639.83 |
| 12.500 | kr.2.05400 | kr.25,675.00 |
| 17.500 | kr.2.03570 | kr.35,624.75 |
| 25.000 | kr.2.01810 | kr.50,452.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

