
SN74HCS165QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS165QBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QBQBRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165QBQBRQ1 Models |
Category | Function Parallel or Serial to Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.27100 | kr.32.71 |
| 25 | kr.2.93680 | kr.73.42 |
| 100 | kr.2.57090 | kr.257.09 |
| 250 | kr.2.39628 | kr.599.07 |
| 500 | kr.2.29114 | kr.1,145.57 |
| 1.000 | kr.2.26015 | kr.2,260.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09769 | kr.6,293.07 |
| 6.000 | kr.2.04536 | kr.12,272.16 |
| 9.000 | kr.2.01916 | kr.18,172.44 |
| 15.000 | kr.1.99013 | kr.29,851.95 |
| 21.000 | kr.1.97315 | kr.41,436.15 |
| 30.000 | kr.1.95684 | kr.58,705.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

