
SN74HCS165DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS165DRTR-ND - Tape & Reel (TR) 296-SN74HCS165DRCT-ND - Cut Tape (CT) 296-SN74HCS165DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.88700 | kr.28.87 |
| 25 | kr.2.58760 | kr.64.69 |
| 100 | kr.2.25890 | kr.225.89 |
| 250 | kr.2.10236 | kr.525.59 |
| 500 | kr.2.00796 | kr.1,003.98 |
| 1.000 | kr.1.96758 | kr.1,967.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84816 | kr.4,620.40 |
| 5.000 | kr.1.79872 | kr.8,993.60 |
| 7.500 | kr.1.77394 | kr.13,304.55 |
| 12.500 | kr.1.74652 | kr.21,831.50 |
| 17.500 | kr.1.73048 | kr.30,283.40 |
| 25.000 | kr.1.71506 | kr.42,876.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

