
SN74HCS164BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS164BQARTR-ND - Tape & Reel (TR) 296-SN74HCS164BQARCT-ND - Cut Tape (CT) 296-SN74HCS164BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164BQAR |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS164BQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-QFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.41100 | kr.24.11 |
| 25 | kr.2.15520 | kr.53.88 |
| 100 | kr.1.87560 | kr.187.56 |
| 250 | kr.1.74176 | kr.435.44 |
| 500 | kr.1.66126 | kr.830.63 |
| 1.000 | kr.1.61342 | kr.1,613.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51294 | kr.4,538.82 |
| 6.000 | kr.1.47285 | kr.8,837.10 |
| 9.000 | kr.1.45277 | kr.13,074.93 |
| 15.000 | kr.1.43052 | kr.21,457.80 |
| 21.000 | kr.1.41752 | kr.29,767.92 |
| 30.000 | kr.1.40501 | kr.42,150.30 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |



