Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
TMUX1574PWR

SN74HCS157PWR

DigiKey Part Number
296-SN74HCS157PWRTR-ND - Tape & Reel (TR)
296-SN74HCS157PWRCT-ND - Cut Tape (CT)
296-SN74HCS157PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS157PWR
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS157PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.21900kr.22.19
25kr.1.98320kr.49.58
100kr.1.72190kr.172.19
250kr.1.59820kr.399.55
500kr.1.52338kr.761.69
1.000kr.1.47443kr.1,474.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.41119kr.2,822.38
4.000kr.1.36949kr.5,477.96
6.000kr.1.34860kr.8,091.60
10.000kr.1.32547kr.13,254.70
14.000kr.1.31195kr.18,367.30
20.000kr.1.29894kr.25,978.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250