Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
TMUX1574PWR

SN74HCS151PWR

DigiKey Part Number
296-SN74HCS151PWRTR-ND - Tape & Reel (TR)
296-SN74HCS151PWRCT-ND - Cut Tape (CT)
296-SN74HCS151PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS151PWR
Description
IC DATA SELECT/MUX 1X8:1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.58700kr.25.87
25kr.2.31520kr.57.88
100kr.2.01740kr.201.74
250kr.1.87588kr.468.97
500kr.1.79016kr.895.08
1.000kr.1.74604kr.1,746.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.66178kr.3,323.56
4.000kr.1.61405kr.6,456.20
6.000kr.1.59016kr.9,540.96
10.000kr.1.56367kr.15,636.70
14.000kr.1.54820kr.21,674.80
20.000kr.1.53332kr.30,666.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000