Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS14QPWRQ1

DigiKey Part Number
296-SN74HCS14QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS14QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS14QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS14QPWRQ1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS14QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.2.73900kr.27.39
25kr.2.45640kr.61.41
100kr.2.14180kr.214.18
250kr.1.99252kr.498.13
500kr.1.90226kr.951.13
1.000kr.1.85936kr.1,859.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.76684kr.3,533.68
4.000kr.1.71649kr.6,865.96
6.000kr.1.69131kr.10,147.86
10.000kr.1.66338kr.16,633.80
14.000kr.1.64705kr.23,058.70
20.000kr.1.63137kr.32,627.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500