Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS14QBQARQ1

DigiKey Part Number
296-SN74HCS14QBQARQ1TR-ND - Tape & Reel (TR)
296-SN74HCS14QBQARQ1CT-ND - Cut Tape (CT)
296-SN74HCS14QBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS14QBQARQ1
Description
IC INVERT SCHMITT 6CH 1IN 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS14QBQARQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
2V ~ 6V
Package / Case
14-WFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS04QBQARQ1Texas Instruments4.933296-SN74HCS04QBQARQ1CT-NDkr.3.61000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.14900kr.21.49
25kr.1.92240kr.48.06
100kr.1.66930kr.166.93
250kr.1.54824kr.387.06
500kr.1.47558kr.737.79
1.000kr.1.42593kr.1,425.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34161kr.4,024.83
6.000kr.1.30538kr.7,832.28
9.000kr.1.28723kr.11,585.07
15.000kr.1.26713kr.19,006.95
21.000kr.1.25538kr.26,362.98
30.000kr.1.24408kr.37,322.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000