
TPS92390RHBR | |
|---|---|
DigiKey Part Number | 296-TPS92390RHBRTR-ND - Tape & Reel (TR) 296-TPS92390RHBRCT-ND - Cut Tape (CT) 296-TPS92390RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92390RHBR |
Description | IC LED DRIVER CTRLR PWM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92390RHBR Models |
Category | Voltage - Output 0V ~ 48V |
Manufacturer Texas Instruments | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.16.64300 | kr.166.43 |
| 25 | kr.15.26920 | kr.381.73 |
| 100 | kr.13.75590 | kr.1,375.59 |
| 250 | kr.13.03480 | kr.3,258.70 |
| 500 | kr.12.88186 | kr.6,440.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.80062 | kr.35,401.86 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

