
SN74HCS125DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS125DRTR-ND - Tape & Reel (TR) 296-SN74HCS125DRCT-ND - Cut Tape (CT) 296-SN74HCS125DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125DR |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.71800 | kr.42.95 |
| 100 | kr.1.48730 | kr.148.73 |
| 250 | kr.1.37756 | kr.344.39 |
| 500 | kr.1.31160 | kr.655.80 |
| 1.000 | kr.1.25925 | kr.1,259.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.19968 | kr.2,999.20 |
| 5.000 | kr.1.16505 | kr.5,825.25 |
| 7.500 | kr.1.14770 | kr.8,607.75 |
| 12.500 | kr.1.12849 | kr.14,106.12 |
| 17.500 | kr.1.11726 | kr.19,552.05 |
| 25.000 | kr.1.10645 | kr.27,661.25 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |










