
SN74HCS08BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS08BQARTR-ND - Tape & Reel (TR) 296-SN74HCS08BQARCT-ND - Cut Tape (CT) 296-SN74HCS08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08BQAR |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08BQAR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger Input | Package / Case 14-QFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.46600 | kr.24.66 |
| 25 | kr.2.20880 | kr.55.22 |
| 100 | kr.1.92290 | kr.192.29 |
| 250 | kr.1.78688 | kr.446.72 |
| 500 | kr.1.70458 | kr.852.29 |
| 1.000 | kr.1.65873 | kr.1,658.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55349 | kr.4,660.47 |
| 6.000 | kr.1.51261 | kr.9,075.66 |
| 9.000 | kr.1.49213 | kr.13,429.17 |
| 15.000 | kr.1.46946 | kr.22,041.90 |
| 21.000 | kr.1.45620 | kr.30,580.20 |
| 30.000 | kr.1.44346 | kr.43,303.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |




