
SN74HCS00QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS00QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS00QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS00QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.51500 | kr.25.15 |
| 25 | kr.2.25000 | kr.56.25 |
| 100 | kr.1.95920 | kr.195.92 |
| 250 | kr.1.82068 | kr.455.17 |
| 500 | kr.1.73724 | kr.868.62 |
| 1.000 | kr.1.69218 | kr.1,692.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61201 | kr.3,224.02 |
| 4.000 | kr.1.56550 | kr.6,262.00 |
| 6.000 | kr.1.54221 | kr.9,253.26 |
| 10.000 | kr.1.51640 | kr.15,164.00 |
| 14.000 | kr.1.50131 | kr.21,018.34 |
| 20.000 | kr.1.48680 | kr.29,736.00 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |





