
SN74HC86IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28967-2-ND - Tape & Reel (TR) 296-28967-1-ND - Cut Tape (CT) 296-28967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86IPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86IPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.90000 | kr.29.00 |
| 25 | kr.2.60040 | kr.65.01 |
| 100 | kr.2.26980 | kr.226.98 |
| 250 | kr.2.11240 | kr.528.10 |
| 500 | kr.2.01748 | kr.1,008.74 |
| 1.000 | kr.1.93948 | kr.1,939.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87528 | kr.3,750.56 |
| 4.000 | kr.1.82242 | kr.7,289.68 |
| 6.000 | kr.1.79595 | kr.10,775.70 |
| 10.000 | kr.1.76661 | kr.17,666.10 |
| 14.000 | kr.1.74947 | kr.24,492.58 |
| 20.000 | kr.1.73298 | kr.34,659.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

