
SN74HC86APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC86APWRTR-ND - Tape & Reel (TR) 296-SN74HC86APWRCT-ND - Cut Tape (CT) 296-SN74HC86APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86APWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.44480 | kr.61.12 |
| 100 | kr.2.13340 | kr.213.34 |
| 250 | kr.1.98444 | kr.496.11 |
| 500 | kr.1.89452 | kr.947.26 |
| 1.000 | kr.1.85274 | kr.1,852.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.75992 | kr.3,519.84 |
| 4.000 | kr.1.70990 | kr.6,839.60 |
| 6.000 | kr.1.68483 | kr.10,108.98 |
| 10.000 | kr.1.65706 | kr.16,570.60 |
| 14.000 | kr.1.64084 | kr.22,971.76 |
| 20.000 | kr.1.62524 | kr.32,504.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

