Direct
MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74HC74PWG4 | |
|---|---|
DigiKey Part Number | SN74HC74PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC74PWG4 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74PWG4 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74PWR | Texas Instruments | 26.692 | 296-8372-1-ND | kr.2.54000 | Direct |
| SN74HC74PW | Texas Instruments | 26.670 | 296-26487-5-ND | kr.6.28000 | MFR Recommended |
| MC74HC74ADTR2G | onsemi | 40.613 | MC74HC74ADTR2GOSCT-ND | kr.2.35000 | Direct |
| 74HC74PW,118 | Nexperia USA Inc. | 1.572 | 1727-4083-1-ND | kr.1.52000 | Upgrade |
| 74VHC74MTCX | onsemi | 3.276 | 74VHC74MTCXCT-ND | kr.2.35000 | Similar |





