MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC74DRG4 | |
|---|---|
DigiKey Part Number | 296-31825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC74DRG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SN74HC74DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | kr.1.40768 | kr.3,519.20 |
| 5.000 | kr.1.36816 | kr.6,840.80 |
| 7.500 | kr.1.34837 | kr.10,112.77 |
| 12.500 | kr.1.32645 | kr.16,580.62 |
| 17.500 | kr.1.31363 | kr.22,988.53 |
| 25.000 | kr.1.30131 | kr.32,532.75 |
| Unit Price without VAT: | kr.1.40768 |
|---|---|
| Unit Price with VAT: | kr.1.75960 |






