SN74HC688PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.025
Unit Price: kr.6.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.050
Unit Price: kr.3.73000
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC688PWRG4

DigiKey Part Number
SN74HC688PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC688PWRG4
Description
IC ID COMPARATOR 8BIT 20-TSSOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC688PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
36ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.50387kr.7,007.74
4.000kr.3.41542kr.13,661.68
6.000kr.3.37113kr.20,226.78
10.000kr.3.32207kr.33,220.70
14.000kr.3.29341kr.46,107.74
Manufacturers Standard Package
Unit Price without VAT:kr.3.50387
Unit Price with VAT:kr.4.37984