Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC594DWR

DigiKey Part Number
296-31821-2-ND - Tape & Reel (TR)
296-31821-1-ND - Cut Tape (CT)
296-31821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC594DWR
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC594DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.5.17000kr.51.70
25kr.4.66800kr.116.70
100kr.4.12230kr.412.23
250kr.3.86160kr.965.40
500kr.3.72862kr.1,864.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.46831kr.6,936.62
4.000kr.3.38062kr.13,522.48
6.000kr.3.33670kr.20,020.20
10.000kr.3.28803kr.32,880.30
14.000kr.3.25959kr.45,634.26
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500