
SN74HC574APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC574APWRTR-ND - Tape & Reel (TR) 296-SN74HC574APWRCT-ND - Cut Tape (CT) 296-SN74HC574APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 84 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.22100 | kr.32.21 |
| 25 | kr.2.89120 | kr.72.28 |
| 100 | kr.2.52900 | kr.252.90 |
| 250 | kr.2.35720 | kr.589.30 |
| 500 | kr.2.25348 | kr.1,126.74 |
| 1.000 | kr.2.22135 | kr.2,221.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.09788 | kr.4,195.76 |
| 4.000 | kr.2.04005 | kr.8,160.20 |
| 6.000 | kr.2.01109 | kr.12,066.54 |
| 10.000 | kr.1.97899 | kr.19,789.90 |
| 14.000 | kr.1.96024 | kr.27,443.36 |
| 20.000 | kr.1.94220 | kr.38,844.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

