SN74HC573AQPWRG4Q1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.1.75567
Datasheet

Similar


Nexperia USA Inc.
In Stock: 596
Unit Price: kr.3.65000
Datasheet

Similar


onsemi
In Stock: 85
Unit Price: kr.3.90000
Datasheet

Similar


onsemi
In Stock: 4.160
Unit Price: kr.3.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: kr.4.61000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC573AQPWRG4Q1

DigiKey Part Number
296-44031-2-ND - Tape & Reel (TR)
296-44031-1-ND - Cut Tape (CT)
296-44031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC573AQPWRG4Q1
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573AQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
23ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.57000kr.45.70
25kr.4.12160kr.103.04
100kr.3.63200kr.363.20
250kr.3.39764kr.849.41
500kr.3.26068kr.1,630.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.04461kr.6,089.22
4.000kr.2.96589kr.11,863.56
6.000kr.2.92645kr.17,558.70
10.000kr.2.88279kr.28,827.90
14.000kr.2.85726kr.40,001.64
20.000kr.2.83271kr.56,654.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500