
SN74HC541PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC541PWTTR-ND - Tape & Reel (TR) 296-SN74HC541PWTCT-ND - Cut Tape (CT) 296-SN74HC541PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC541PWT |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.15700 | kr.51.57 |
| 25 | kr.4.65800 | kr.116.45 |
| 100 | kr.4.11200 | kr.411.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.85184 | kr.962.96 |
| 500 | kr.3.69494 | kr.1,847.47 |
| 750 | kr.3.61632 | kr.2,712.24 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |


