
SN74HC4852QDRQ1 | |
|---|---|
DigiKey Part Number | 296-49897-2-ND - Tape & Reel (TR) 296-49897-1-ND - Cut Tape (CT) 296-49897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4852QDRQ1 |
Description | IC SWITCH SP4T X 2 195OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.15700 | kr.31.57 |
| 25 | kr.2.83760 | kr.70.94 |
| 100 | kr.2.48210 | kr.248.21 |
| 250 | kr.2.31308 | kr.578.27 |
| 500 | kr.2.21102 | kr.1,105.51 |
| 1.000 | kr.2.12701 | kr.2,127.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03831 | kr.5,095.78 |
| 5.000 | kr.1.98485 | kr.9,924.25 |
| 7.500 | kr.1.95807 | kr.14,685.52 |
| 12.500 | kr.1.92840 | kr.24,105.00 |
| 17.500 | kr.1.91106 | kr.33,443.55 |
| 25.000 | kr.1.89440 | kr.47,360.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

