MFR Recommended
Similar

SN74HC4852DR | |
|---|---|
DigiKey Part Number | 296-19253-2-ND - Tape & Reel (TR) 296-19253-1-ND - Cut Tape (CT) 296-19253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4852DR |
Description | IC SWITCH SP4T X 2 195OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.42571 | kr.3,564.28 |
| 5.000 | kr.1.38578 | kr.6,928.90 |
| 7.500 | kr.1.36578 | kr.10,243.35 |
| 12.500 | kr.1.34363 | kr.16,795.38 |
| 17.500 | kr.1.33068 | kr.23,286.90 |
| 25.000 | kr.1.31823 | kr.32,955.75 |
| Unit Price without VAT: | kr.1.42571 |
|---|---|
| Unit Price with VAT: | kr.1.78214 |



