
SN74HC4851QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC4851QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC4851QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC4851QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4851QDRG4Q1 |
Description | IC MUX 8:1 195OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.44900 | kr.34.49 |
| 25 | kr.3.09880 | kr.77.47 |
| 100 | kr.2.71540 | kr.271.54 |
| 250 | kr.2.53296 | kr.633.24 |
| 500 | kr.2.42276 | kr.1,211.38 |
| 1.000 | kr.2.33211 | kr.2,332.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.23635 | kr.5,590.88 |
| 5.000 | kr.2.17864 | kr.10,893.20 |
| 7.500 | kr.2.14974 | kr.16,123.05 |
| 12.500 | kr.2.11772 | kr.26,471.50 |
| 17.500 | kr.2.09901 | kr.36,732.67 |
| 25.000 | kr.2.08102 | kr.52,025.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |











