
SN74HC42NSR | |
|---|---|
DigiKey Part Number | SN74HC42NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC42NSR |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC42NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44205 | kr.4,884.10 |
| 4.000 | kr.2.37634 | kr.9,505.36 |
| 6.000 | kr.2.34343 | kr.14,060.58 |
| 10.000 | kr.2.30696 | kr.23,069.60 |
| 14.000 | kr.2.28566 | kr.31,999.24 |
| 20.000 | kr.2.26517 | kr.45,303.40 |
| Unit Price without VAT: | kr.2.44205 |
|---|---|
| Unit Price with VAT: | kr.3.05256 |

