
SN74HC42DR | |
|---|---|
DigiKey Part Number | 296-8331-2-ND - Tape & Reel (TR) 296-8331-1-ND - Cut Tape (CT) 296-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC42DR |
Description | IC DECODER 1 X 4:10 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC42DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.96400 | kr.29.64 |
| 25 | kr.2.65960 | kr.66.49 |
| 100 | kr.2.32250 | kr.232.25 |
| 250 | kr.2.16204 | kr.540.51 |
| 500 | kr.2.06544 | kr.1,032.72 |
| 1.000 | kr.2.02661 | kr.2,026.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.90189 | kr.4,754.73 |
| 5.000 | kr.1.85126 | kr.9,256.30 |
| 7.500 | kr.1.82591 | kr.13,694.32 |
| 12.500 | kr.1.79781 | kr.22,472.62 |
| 17.500 | kr.1.78140 | kr.31,174.50 |
| 25.000 | kr.1.76561 | kr.44,140.25 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |



