4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4066PWR

DigiKey Part Number
296-8330-2-ND - Tape & Reel (TR)
296-8330-1-ND - Cut Tape (CT)
296-8330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4066PWR
Description
IC SW SPST-NOX4 30OHM 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4066PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
31ns, 34ns
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.52700kr.25.27
25kr.2.26320kr.56.58
100kr.1.97140kr.197.14
250kr.1.83228kr.458.07
500kr.1.74818kr.874.09
1.000kr.1.67894kr.1,678.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62194kr.3,243.88
4.000kr.1.61297kr.6,451.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000