4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4066DR

DigiKey Part Number
296-14854-2-ND - Tape & Reel (TR)
296-14854-1-ND - Cut Tape (CT)
296-14854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4066DR
Description
IC SWITCH SPST-NOX4 30OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4066DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
31ns, 34ns
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.61295kr.4,032.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.52700kr.25.27
25kr.2.26320kr.56.58
100kr.1.97140kr.197.14
250kr.1.83228kr.458.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.18000kr.21.80
25kr.1.94960kr.48.74
100kr.1.69240kr.169.24
250kr.1.57020kr.392.55
500kr.1.49638kr.748.19
1.000kr.1.43563kr.1,435.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250