SN74HC4040PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 34.699
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.250
Unit Price: kr.7.16000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.671
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.17000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4040PWT

DigiKey Part Number
296-31811-2-ND - Tape & Reel (TR)
296-31811-1-ND - Cut Tape (CT)
296-31811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4040PWT
Description
IC BINARY COUNTER 12BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4040PWT Models
Product Attributes
Filter Similar Products
Category
Timing
Asynchronous
Manufacturer
Texas Instruments
Count Rate
33 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
12
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC4040PWRTexas Instruments34.699296-8325-1-NDkr.3.49000Parametric Equivalent
SN74HC4040PWTTexas Instruments1.250296-31811-1-NDkr.7.16000Parametric Equivalent
MC74HC4040ADTR2Gonsemi0MC74HC4040ADTR2GOSCT-NDkr.2.60000Direct
74HC4040PW,118Nexperia USA Inc.2.6711727-4079-1-NDkr.2.35000Similar
74HC4040PW-Q100JNexperia USA Inc.01727-74HC4040PW-Q100JCT-NDkr.3.17000Similar
Obsolete
Marketplace Stock: 1.250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.250In Stock
Ships from Rochester Electronics, LLC