
SN74HC4040NSR | |
|---|---|
DigiKey Part Number | 296-29133-2-ND - Tape & Reel (TR) 296-29133-1-ND - Cut Tape (CT) 296-29133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040NSR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.30500 | kr.43.05 |
| 25 | kr.3.88000 | kr.97.00 |
| 100 | kr.3.41410 | kr.341.41 |
| 250 | kr.3.19232 | kr.798.08 |
| 500 | kr.3.05854 | kr.1,529.27 |
| 1.000 | kr.3.05556 | kr.3,055.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.85773 | kr.5,715.46 |
| 4.000 | kr.2.78312 | kr.11,132.48 |
| 6.000 | kr.2.74577 | kr.16,474.62 |
| 10.000 | kr.2.70437 | kr.27,043.70 |
| 14.000 | kr.2.68019 | kr.37,522.66 |
| 20.000 | kr.2.65692 | kr.53,138.40 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

