
SN74HC393DT | |
|---|---|
DigiKey Part Number | 296-SN74HC393DTTR-ND - Tape & Reel (TR) 296-SN74HC393DTCT-ND - Cut Tape (CT) 296-SN74HC393DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC393DT |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 36 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.06000 | kr.101.50 |
| 100 | kr.3.57770 | kr.357.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.34652 | kr.836.63 |
| 500 | kr.3.20740 | kr.1,603.70 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

