
SN74HC373APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC373APWRTR-ND - Tape & Reel (TR) 296-SN74HC373APWRCT-ND - Cut Tape (CT) 296-SN74HC373APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.31500 | kr.33.15 |
| 25 | kr.2.97480 | kr.74.37 |
| 100 | kr.2.60540 | kr.260.54 |
| 250 | kr.2.42892 | kr.607.23 |
| 500 | kr.2.32230 | kr.1,161.15 |
| 1.000 | kr.2.29133 | kr.2,291.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16253 | kr.4,325.06 |
| 4.000 | kr.2.10311 | kr.8,412.44 |
| 6.000 | kr.2.07337 | kr.12,440.22 |
| 10.000 | kr.2.04040 | kr.20,404.00 |
| 14.000 | kr.2.02115 | kr.28,296.10 |
| 20.000 | kr.2.00262 | kr.40,052.40 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

