INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC373APWR

DigiKey Part Number
296-SN74HC373APWRTR-ND - Tape & Reel (TR)
296-SN74HC373APWRCT-ND - Cut Tape (CT)
296-SN74HC373APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC373APWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC373APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.3.31500kr.33.15
25kr.2.97480kr.74.37
100kr.2.60540kr.260.54
250kr.2.42892kr.607.23
500kr.2.32230kr.1,161.15
1.000kr.2.29133kr.2,291.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.16253kr.4,325.06
4.000kr.2.10311kr.8,412.44
6.000kr.2.07337kr.12,440.22
10.000kr.2.04040kr.20,404.00
14.000kr.2.02115kr.28,296.10
20.000kr.2.00262kr.40,052.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750

Other Suppliers on DigiKey

60.000In Stock
Ships from Rochester Electronics, LLC