
SN74LVCH16541ADLR | |
|---|---|
DigiKey Part Number | 296-SN74LVCH16541ADLRTR-ND - Tape & Reel (TR) 296-SN74LVCH16541ADLRCT-ND - Cut Tape (CT) 296-SN74LVCH16541ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16541ADLR |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16541ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.8.34300 | kr.83.43 |
| 25 | kr.7.59040 | kr.189.76 |
| 100 | kr.6.76100 | kr.676.10 |
| 250 | kr.6.36588 | kr.1,591.47 |
| 500 | kr.6.29536 | kr.3,147.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.93139 | kr.5,931.39 |
| 2.000 | kr.5.76994 | kr.11,539.88 |
| 3.000 | kr.5.68914 | kr.17,067.42 |
| 5.000 | kr.5.59956 | kr.27,997.80 |
| 7.000 | kr.5.54722 | kr.38,830.54 |
| 10.000 | kr.5.49690 | kr.54,969.00 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

