16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC367PWR

DigiKey Part Number
296-28456-2-ND - Tape & Reel (TR)
296-28456-1-ND - Cut Tape (CT)
296-28456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC367PWR
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC367PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.08000kr.20.80
25kr.1.85600kr.46.40
100kr.1.60960kr.160.96
250kr.1.49248kr.373.12
500kr.1.42182kr.710.91
1.000kr.1.37088kr.1,370.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31575kr.2,631.50
4.000kr.1.27632kr.5,105.28
6.000kr.1.25658kr.7,539.48
10.000kr.1.23471kr.12,347.10
14.000kr.1.22192kr.17,106.88
20.000kr.1.20963kr.24,192.60
50.000kr.1.18316kr.59,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500