
SN74HC367N | |
|---|---|
DigiKey Part Number | 296-8306-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC367N |
Description | IC BUFFER NON-INVERT 6V 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.6.93800 | kr.69.38 |
| 25 | kr.6.29640 | kr.157.41 |
| 100 | kr.5.58900 | kr.558.90 |
| 250 | kr.5.25176 | kr.1,312.94 |
| 500 | kr.5.04832 | kr.2,524.16 |
| 1.000 | kr.4.88088 | kr.4,880.88 |
| 2.500 | kr.4.70411 | kr.11,760.27 |
| 5.000 | kr.4.59760 | kr.22,988.00 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

