MFR Recommended

SN74LS541DBRG4 | |
|---|---|
DigiKey Part Number | SN74LS541DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS541DBRG4 |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS541DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.28890 | kr.12,577.80 |
| 4.000 | kr.6.14631 | kr.24,585.24 |
| 6.000 | kr.6.07494 | kr.36,449.64 |
| 10.000 | kr.5.99587 | kr.59,958.70 |
| Unit Price without VAT: | kr.6.28890 |
|---|---|
| Unit Price with VAT: | kr.7.86113 |


