Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3839K50DQNT

DigiKey Part Number
296-TPS3839K50DQNTTR-ND - Tape & Reel (TR)
296-TPS3839K50DQNTCT-ND - Cut Tape (CT)
296-TPS3839K50DQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3839K50DQNT
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3839K50DQNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
4-XDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
4-X2SON (1x1)
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.055
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.75500kr.47.55
25kr.4.29360kr.107.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.43680kr.859.20
500kr.3.32342kr.1,661.71
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750

Other Suppliers on DigiKey

64.750In Stock
Ships from Rochester Electronics, LLC