Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC258DR

DigiKey Part Number
296-SN74HC258DRTR-ND - Tape & Reel (TR)
296-SN74HC258DRCT-ND - Cut Tape (CT)
296-SN74HC258DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC258DR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC258DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.26300kr.22.63
25kr.2.02160kr.50.54
100kr.1.75730kr.175.73
250kr.1.63092kr.407.73
500kr.1.55478kr.777.39
1.000kr.1.50520kr.1,505.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.42571kr.3,564.28
5.000kr.1.38578kr.6,928.90
7.500kr.1.36578kr.10,243.35
12.500kr.1.34363kr.16,795.38
17.500kr.1.33068kr.23,286.90
25.000kr.1.31823kr.32,955.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500

Other Suppliers on DigiKey

27.500In Stock
Ships from Rochester Electronics, LLC