Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC257NSR

DigiKey Part Number
296-8286-2-ND - Tape & Reel (TR)
296-8286-1-ND - Cut Tape (CT)
296-8286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC257NSR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC257NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.18600kr.41.86
25kr.3.77320kr.94.33
100kr.3.31720kr.331.72
250kr.3.10056kr.775.14
500kr.2.96964kr.1,484.82
1.000kr.2.96121kr.2,961.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.77323kr.5,546.46
4.000kr.2.70030kr.10,801.20
6.000kr.2.66376kr.15,982.56
10.000kr.2.62326kr.26,232.60
14.000kr.2.59959kr.36,394.26
20.000kr.2.57685kr.51,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250