
SN74HC253NSR | |
|---|---|
DigiKey Part Number | 296-28804-2-ND - Tape & Reel (TR) 296-28804-1-ND - Cut Tape (CT) 296-28804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC253NSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.05100 | kr.40.51 |
| 25 | kr.3.65200 | kr.91.30 |
| 100 | kr.3.20930 | kr.320.93 |
| 250 | kr.2.99908 | kr.749.77 |
| 500 | kr.2.87202 | kr.1,436.01 |
| 1.000 | kr.2.76754 | kr.2,767.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.68154 | kr.5,363.08 |
| 4.000 | kr.2.61075 | kr.10,443.00 |
| 6.000 | kr.2.57529 | kr.15,451.74 |
| 10.000 | kr.2.53601 | kr.25,360.10 |
| 14.000 | kr.2.51307 | kr.35,182.98 |
| 20.000 | kr.2.49098 | kr.49,819.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

