
SN74HC253DBR | |
|---|---|
DigiKey Part Number | 296-8282-2-ND - Tape & Reel (TR) 296-8282-1-ND - Cut Tape (CT) 296-8282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC253DBR |
Description | IC MULTIPLEXER 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.63600 | kr.26.36 |
| 25 | kr.2.36120 | kr.59.03 |
| 100 | kr.2.05700 | kr.205.70 |
| 250 | kr.1.91252 | kr.478.13 |
| 500 | kr.1.82522 | kr.912.61 |
| 1.000 | kr.1.78066 | kr.1,780.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69444 | kr.3,388.88 |
| 4.000 | kr.1.64581 | kr.6,583.24 |
| 6.000 | kr.1.62146 | kr.9,728.76 |
| 10.000 | kr.1.59449 | kr.15,944.90 |
| 14.000 | kr.1.57873 | kr.22,102.22 |
| 20.000 | kr.1.56356 | kr.31,271.20 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

