
SN74HC251DT | |
|---|---|
DigiKey Part Number | 296-SN74HC251DTTR-ND - Tape & Reel (TR) 296-SN74HC251DTCT-ND - Cut Tape (CT) 296-SN74HC251DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251DT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.07600 | kr.76.90 |
| 100 | kr.2.69510 | kr.269.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.28843 | kr.2,860.54 |
| 1.750 | kr.2.25291 | kr.3,942.59 |
| 2.500 | kr.2.21877 | kr.5,546.93 |
| 6.250 | kr.2.14523 | kr.13,407.69 |
| 12.500 | kr.2.10091 | kr.26,261.37 |
| 25.000 | kr.2.06444 | kr.51,611.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

