Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4050PWR

DigiKey Part Number
296-9215-2-ND - Tape & Reel (TR)
296-9215-1-ND - Cut Tape (CT)
296-9215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4050PWR
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4050PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.43700kr.24.37
25kr.2.17840kr.54.46
100kr.1.89690kr.189.69
250kr.1.76184kr.440.46
500kr.1.68054kr.840.27
1.000kr.1.63309kr.1,633.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55844kr.3,116.88
4.000kr.1.51306kr.6,052.24
6.000kr.1.49035kr.8,942.10
10.000kr.1.46517kr.14,651.70
14.000kr.1.45045kr.20,306.30
20.000kr.1.43631kr.28,726.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750