SN74HC245DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.144
Unit Price: kr.4.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.487
Unit Price: kr.2.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 281
Unit Price: kr.3.86000
Datasheet

Similar


onsemi
In Stock: 521
Unit Price: kr.5.14000
Datasheet

Similar


onsemi
In Stock: 5.209
Unit Price: kr.4.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.5.47000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC245DWRG4

DigiKey Part Number
296-52721-2-ND - Tape & Reel (TR)
296-52721-1-ND - Cut Tape (CT)
296-52721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC245DWRG4
Description
IC TXRX NON-INVERT 6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC245DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.48578kr.2,971.56
4.000kr.1.44215kr.5,768.60
6.000kr.1.42031kr.8,521.86
10.000kr.1.39611kr.13,961.10
14.000kr.1.38197kr.19,347.58
20.000kr.1.36837kr.27,367.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500